
GCM21BR7YA684KA55L | |
|---|---|
DigiKey Part Number | 490-GCM21BR7YA684KA55LTR-ND - Tape & Reel (TR) 490-GCM21BR7YA684KA55LCT-ND - Cut Tape (CT) 490-GCM21BR7YA684KA55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR7YA684KA55L |
Description | CAP CER 0.68UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR7YA684KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14300 | € 1,43 |
| 50 | € 0,10360 | € 5,18 |
| 100 | € 0,09160 | € 9,16 |
| 500 | € 0,07122 | € 35,61 |
| 1 000 | € 0,06495 | € 64,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05558 | € 166,74 |
| 6 000 | € 0,05191 | € 311,46 |
| 9 000 | € 0,05007 | € 450,63 |
| 15 000 | € 0,04803 | € 720,45 |
| 21 000 | € 0,04684 | € 983,64 |
| 30 000 | € 0,04570 | € 1 371,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

