
GCM21BR72A823KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A823KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR72A823KA37LCT-ND - Cut Tape (CT) 490-GCM21BR72A823KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A823KA37L |
Description | CAP CER 0.082UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A823KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05780 | € 2,89 |
| 100 | € 0,05040 | € 5,04 |
| 500 | € 0,03802 | € 19,01 |
| 1 000 | € 0,03422 | € 34,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02868 | € 86,04 |
| 6 000 | € 0,02646 | € 158,76 |
| 9 000 | € 0,02534 | € 228,06 |
| 15 000 | € 0,02411 | € 361,65 |
| 21 000 | € 0,02339 | € 491,19 |
| 30 000 | € 0,02270 | € 681,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

