0.082 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR72A823KA37L

DigiKey Part Number
490-GCM21BR72A823KA37LTR-ND - Tape & Reel (TR)
490-GCM21BR72A823KA37LCT-ND - Cut Tape (CT)
490-GCM21BR72A823KA37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR72A823KA37L
Description
CAP CER 0.082UF 100V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR72A823KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08200€ 0,82
50€ 0,05780€ 2,89
100€ 0,05040€ 5,04
500€ 0,03802€ 19,01
1 000€ 0,03422€ 34,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02868€ 86,04
6 000€ 0,02646€ 158,76
9 000€ 0,02534€ 228,06
15 000€ 0,02411€ 361,65
21 000€ 0,02339€ 491,19
30 000€ 0,02270€ 681,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080