2200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2J222FX0AL

DigiKey Part Number
490-GCM21B5C2J222FX0ALTR-ND - Tape & Reel (TR)
490-GCM21B5C2J222FX0ALCT-ND - Cut Tape (CT)
490-GCM21B5C2J222FX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2J222FX0AL
Description
CAP CER 2200PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2J222FX0AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,37100€ 3,71
50€ 0,28240€ 14,12
100€ 0,25510€ 25,51
500€ 0,20914€ 104,57
1 000€ 0,19493€ 194,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17233€ 516,99
6 000€ 0,16399€ 983,94
9 000€ 0,15981€ 1 438,29
15 000€ 0,15518€ 2 327,70
21 000€ 0,15248€ 3 202,08
30 000€ 0,14987€ 4 496,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980