3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2E392JX01L

DigiKey Part Number
490-GCM21B5C2E392JX01LTR-ND - Tape & Reel (TR)
490-GCM21B5C2E392JX01LCT-ND - Cut Tape (CT)
490-GCM21B5C2E392JX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2E392JX01L
Description
CAP CER 3900PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2E392JX01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,12200€ 1,22
50€ 0,08780€ 4,39
100€ 0,07730€ 7,73
500€ 0,05958€ 29,79
1 000€ 0,05414€ 54,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04608€ 138,24
6 000€ 0,04290€ 257,40
9 000€ 0,04131€ 371,79
15 000€ 0,03954€ 593,10
21 000€ 0,03851€ 808,71
30 000€ 0,03752€ 1 125,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620