10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2E103JX0AL

DigiKey Part Number
490-GCM21B5C2E103JX0ALTR-ND - Tape & Reel (TR)
490-GCM21B5C2E103JX0ALCT-ND - Cut Tape (CT)
490-GCM21B5C2E103JX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2E103JX0AL
Description
CAP CER 10000PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2E103JX0AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14900€ 1,49
50€ 0,10820€ 5,41
100€ 0,09570€ 9,57
500€ 0,07466€ 37,33
1 000€ 0,06817€ 68,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05845€ 175,35
6 000€ 0,05465€ 327,90
9 000€ 0,05275€ 474,75
15 000€ 0,05064€ 759,60
21 000€ 0,04941€ 1 037,61
30 000€ 0,04823€ 1 446,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500