
GCM21A7U2E151JX01D | |
|---|---|
DigiKey Part Number | 490-5025-2-ND - Tape & Reel (TR) 490-5025-1-ND - Cut Tape (CT) 490-5025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E151JX01D |
Description | CAP CER 150PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
EDA/CAD Models | GCM21A7U2E151JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15800 | € 1,58 |
| 50 | € 0,11520 | € 5,76 |
| 100 | € 0,10200 | € 10,20 |
| 500 | € 0,07986 | € 39,93 |
| 1 000 | € 0,07302 | € 73,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06099 | € 243,96 |
| 8 000 | € 0,05730 | € 458,40 |
| 12 000 | € 0,05545 | € 665,40 |
| 20 000 | € 0,05340 | € 1 068,00 |
| 28 000 | € 0,05220 | € 1 461,60 |
| 40 000 | € 0,05105 | € 2 042,00 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

