
GCM21A5C2E102JX01D | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E102JX01DTR-ND - Tape & Reel (TR) 490-GCM21A5C2E102JX01DCT-ND - Cut Tape (CT) 490-GCM21A5C2E102JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E102JX01D |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E102JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08340 | € 4,17 |
| 100 | € 0,07320 | € 7,32 |
| 500 | € 0,05632 | € 28,16 |
| 1 000 | € 0,05110 | € 51,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04206 | € 168,24 |
| 8 000 | € 0,03924 | € 313,92 |
| 12 000 | € 0,03783 | € 453,96 |
| 20 000 | € 0,03627 | € 725,40 |
| 28 000 | € 0,03536 | € 990,08 |
| 40 000 | € 0,03448 | € 1 379,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

