Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM21A5C2E102GX01J | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E102GX01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E102GX01J |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E102GX01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A5C2E102GX01D | Murata Electronics | 0 | 490-GCM21A5C2E102GX01DTR-ND | € 0,06438 | Parametric Equivalent |
| C0805C102GAGECAUTO | KEMET | 0 | C0805C102GAGECAUTO-ND | € 0,03610 | Parametric Equivalent |
| C0805C102GAGECAUTO7210 | KEMET | 0 | C0805C102GAGECAUTO7210-ND | € 0,03527 | Parametric Equivalent |
| C0805X102GAGECAUTO | KEMET | 0 | C0805X102GAGECAUTO-ND | € 0,08613 | Parametric Equivalent |
| C0805X102GAGECAUTO7210 | KEMET | 0 | C0805X102GAGECAUTO7210-ND | € 0,07885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05945 | € 594,50 |
| Unit Price without VAT: | € 0,05945 |
|---|---|
| Unit Price with VAT: | € 0,07253 |



