
GCM219R91H103KA37D | |
|---|---|
DigiKey Part Number | 490-GCM219R91H103KA37DTR-ND - Tape & Reel (TR) 490-GCM219R91H103KA37DCT-ND - Cut Tape (CT) 490-GCM219R91H103KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R91H103KA37D |
Description | CAP CER 10000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R91H103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05460 | € 5,46 |
| 500 | € 0,04150 | € 20,75 |
| 1 000 | € 0,03744 | € 37,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03141 | € 125,64 |
| 8 000 | € 0,02840 | € 227,20 |
| 12 000 | € 0,02780 | € 333,60 |
| 20 000 | € 0,02729 | € 545,80 |
| 28 000 | € 0,02654 | € 743,12 |
| 40 000 | € 0,02583 | € 1 033,20 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

