
GCM2195C1H153GA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1H153GA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1H153GA16DCT-ND - Cut Tape (CT) 490-GCM2195C1H153GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H153GA16D |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H153GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24500 | € 2,45 |
| 50 | € 0,18220 | € 9,11 |
| 100 | € 0,16310 | € 16,31 |
| 500 | € 0,13078 | € 65,39 |
| 1 000 | € 0,12080 | € 120,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10282 | € 411,28 |
| 8 000 | € 0,09742 | € 779,36 |
| 12 000 | € 0,09472 | € 1 136,64 |
| 20 000 | € 0,09172 | € 1 834,40 |
| 28 000 | € 0,08997 | € 2 519,16 |
| 40 000 | € 0,08829 | € 3 531,60 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

