0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H153GA16D

DigiKey Part Number
490-GCM2195C1H153GA16DTR-ND - Tape & Reel (TR)
490-GCM2195C1H153GA16DCT-ND - Cut Tape (CT)
490-GCM2195C1H153GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1H153GA16D
Description
CAP CER 0.015UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1H153GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,24500€ 2,45
50€ 0,18220€ 9,11
100€ 0,16310€ 16,31
500€ 0,13078€ 65,39
1 000€ 0,12080€ 120,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10282€ 411,28
8 000€ 0,09742€ 779,36
12 000€ 0,09472€ 1 136,64
20 000€ 0,09172€ 1 834,40
28 000€ 0,08997€ 2 519,16
40 000€ 0,08829€ 3 531,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020