2000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A202FA16J

DigiKey Part Number
490-GCM2165C2A202FA16JTR-ND - Tape & Reel (TR)
490-GCM2165C2A202FA16JCT-ND - Cut Tape (CT)
490-GCM2165C2A202FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A202FA16J
Description
CAP CER 2000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A202FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11300€ 1,13
50€ 0,08080€ 4,04
100€ 0,07100€ 7,10
500€ 0,05448€ 27,24
1 000€ 0,04940€ 49,40
2 500€ 0,04404€ 110,10
5 000€ 0,04083€ 204,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03708€ 370,80
20 000€ 0,03496€ 699,20
30 000€ 0,03390€ 1 017,00
50 000€ 0,03273€ 1 636,50
70 000€ 0,03204€ 2 242,80
100 000€ 0,03138€ 3 138,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400