



GCM188R91H222KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H222KA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H222KA37DCT-ND - Cut Tape (CT) 490-GCM188R91H222KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H222KA37D |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H222KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04040 | € 2,02 |
| 100 | € 0,03510 | € 3,51 |
| 500 | € 0,02606 | € 13,03 |
| 1 000 | € 0,02327 | € 23,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01944 | € 77,76 |
| 8 000 | € 0,01752 | € 140,16 |
| 12 000 | € 0,01708 | € 204,96 |
| 20 000 | € 0,01621 | € 324,20 |
| 28 000 | € 0,01570 | € 439,60 |
| 40 000 | € 0,01555 | € 622,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

