
GCM1885G2A102FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A102FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A102FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A102FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A102FA16D |
Description | CAP CER 1000PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A102FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05860 | € 2,93 |
| 100 | € 0,05130 | € 5,13 |
| 500 | € 0,03870 | € 19,35 |
| 1 000 | € 0,03483 | € 34,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02821 | € 112,84 |
| 8 000 | € 0,02612 | € 208,96 |
| 12 000 | € 0,02508 | € 300,96 |
| 20 000 | € 0,02392 | € 478,40 |
| 28 000 | € 0,02325 | € 651,00 |
| 40 000 | € 0,02259 | € 903,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

