
GCM1885C2A8R0BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A8R0BA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A8R0BA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A8R0BA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R0BA16J |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R0BA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04500 | € 2,25 |
| 100 | € 0,03910 | € 3,91 |
| 500 | € 0,02908 | € 14,54 |
| 1 000 | € 0,02601 | € 26,01 |
| 2 500 | € 0,02277 | € 56,92 |
| 5 000 | € 0,02083 | € 104,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01868 | € 186,80 |
| 20 000 | € 0,01740 | € 348,00 |
| 30 000 | € 0,01676 | € 502,80 |
| 50 000 | € 0,01605 | € 802,50 |
| 70 000 | € 0,01564 | € 1 094,80 |
| 100 000 | € 0,01524 | € 1 524,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

