Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C2A391JA16J | |
|---|---|
DigiKey Part Number | GCM1885C2A391JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A391JA16J |
Description | CAP CER 390PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A391JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A391JA16D | Murata Electronics | 53 977 | 490-17768-1-ND | € 0,14000 | Parametric Equivalent |
| GRT1885C2A391JA02D | Murata Electronics | 0 | 490-GRT1885C2A391JA02DTR-ND | € 0,01091 | Parametric Equivalent |
| GRT1885C2A391JA02J | Murata Electronics | 0 | 490-GRT1885C2A391JA02JTR-ND | € 0,00963 | Parametric Equivalent |
| AC0603JRNPO0BN391 | YAGEO | 7 800 | 13-AC0603JRNPO0BN391CT-ND | € 0,13000 | Parametric Equivalent |
| C0603C391J1GACAUTO | KEMET | 98 | 399-15764-1-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01409 | € 140,90 |
| Unit Price without VAT: | € 0,01409 |
|---|---|
| Unit Price with VAT: | € 0,01719 |







