
GCM1885C2A300FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A300FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A300FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A300FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A300FA16D |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A300FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04660 | € 2,33 |
| 100 | € 0,04050 | € 4,05 |
| 500 | € 0,03022 | € 15,11 |
| 1 000 | € 0,02706 | € 27,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02168 | € 86,72 |
| 8 000 | € 0,01997 | € 159,76 |
| 12 000 | € 0,01911 | € 229,32 |
| 20 000 | € 0,01816 | € 363,20 |
| 28 000 | € 0,01761 | € 493,08 |
| 40 000 | € 0,01708 | € 683,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

