



GCM1885C2A160JA16D | |
|---|---|
DigiKey Part Number | 490-11156-2-ND - Tape & Reel (TR) 490-11156-1-ND - Cut Tape (CT) 490-11156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A160JA16D |
Description | CAP CER 16PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A160JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03340 | € 1,67 |
| 100 | € 0,02890 | € 2,89 |
| 500 | € 0,02114 | € 10,57 |
| 1 000 | € 0,01877 | € 18,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01480 | € 59,20 |
| 8 000 | € 0,01353 | € 108,24 |
| 12 000 | € 0,01289 | € 154,68 |
| 20 000 | € 0,01219 | € 243,80 |
| 28 000 | € 0,01178 | € 329,84 |
| 40 000 | € 0,01138 | € 455,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

