
GCM1885C2A132JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A132JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A132JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A132JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A132JA16D |
Description | CAP CER 1300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A132JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03320 | € 1,66 |
| 100 | € 0,02870 | € 2,87 |
| 500 | € 0,02096 | € 10,48 |
| 1 000 | € 0,01861 | € 18,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01467 | € 58,68 |
| 8 000 | € 0,01340 | € 107,20 |
| 12 000 | € 0,01277 | € 153,24 |
| 20 000 | € 0,01207 | € 241,40 |
| 28 000 | € 0,01166 | € 326,48 |
| 40 000 | € 0,01127 | € 450,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

