
GCM1885C1H472GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H472GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H472GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H472GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H472GA16D |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H472GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08000 | € 0,80 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04900 | € 4,90 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03315 | € 33,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02680 | € 107,20 |
| 8 000 | € 0,02480 | € 198,40 |
| 12 000 | € 0,02380 | € 285,60 |
| 20 000 | € 0,02269 | € 453,80 |
| 28 000 | € 0,02204 | € 617,12 |
| 40 000 | € 0,02141 | € 856,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

