



GCM1885C1H471JA16J | |
|---|---|
DigiKey Part Number | 490-14741-2-ND - Tape & Reel (TR) 490-14741-1-ND - Cut Tape (CT) 490-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H471JA16J |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H471JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08720 | € 4,36 |
| 100 | € 0,07670 | € 7,67 |
| 500 | € 0,05916 | € 29,58 |
| 1 000 | € 0,05375 | € 53,75 |
| 2 500 | € 0,04805 | € 120,12 |
| 5 000 | € 0,04462 | € 223,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04060 | € 406,00 |
| 20 000 | € 0,03834 | € 766,80 |
| 30 000 | € 0,03722 | € 1 116,60 |
| 50 000 | € 0,03596 | € 1 798,00 |
| 70 000 | € 0,03523 | € 2 466,10 |
| 100 000 | € 0,03453 | € 3 453,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

