



GCM1885C1H221JA16J | |
|---|---|
DigiKey Part Number | 490-14740-2-ND - Tape & Reel (TR) 490-14740-1-ND - Cut Tape (CT) 490-14740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H221JA16J |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H221JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09100 | € 0,91 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05620 | € 5,62 |
| 500 | € 0,04264 | € 21,32 |
| 1 000 | € 0,03847 | € 38,47 |
| 2 500 | € 0,03406 | € 85,15 |
| 5 000 | € 0,03141 | € 157,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03062 | € 306,20 |
| 20 000 | € 0,02875 | € 575,00 |
| 30 000 | € 0,02781 | € 834,30 |
| 50 000 | € 0,02676 | € 1 338,00 |
| 70 000 | € 0,02616 | € 1 831,20 |
| 100 000 | € 0,02557 | € 2 557,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

