
GCM1885C1H202JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H202JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H202JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H202JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H202JA16D |
Description | CAP CER 2000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H202JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04300 | € 0,43 |
| 50 | € 0,02940 | € 1,47 |
| 100 | € 0,02530 | € 2,53 |
| 500 | € 0,01844 | € 9,22 |
| 1 000 | € 0,01634 | € 16,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01280 | € 51,20 |
| 8 000 | € 0,01167 | € 93,36 |
| 12 000 | € 0,01110 | € 133,20 |
| 20 000 | € 0,01047 | € 209,40 |
| 28 000 | € 0,01011 | € 283,08 |
| 40 000 | € 0,00975 | € 390,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

