470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H471MA37D

DigiKey Part Number
490-GCM155R71H471MA37DTR-ND - Tape & Reel (TR)
490-GCM155R71H471MA37DCT-ND - Cut Tape (CT)
490-GCM155R71H471MA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H471MA37D
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H471MA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02000€ 0,20
50€ 0,01300€ 0,65
100€ 0,01100€ 1,10
500€ 0,00768€ 3,84
1 000€ 0,00667€ 6,67
2 500€ 0,00561€ 14,03
5 000€ 0,00497€ 24,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00433€ 43,30
20 000€ 0,00391€ 78,20
30 000€ 0,00370€ 111,00
50 000€ 0,00347€ 173,50
70 000€ 0,00334€ 233,80
100 000€ 0,00321€ 321,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980