
GCM155R71E123KA55D | |
|---|---|
DigiKey Part Number | 490-GCM155R71E123KA55DTR-ND - Tape & Reel (TR) 490-GCM155R71E123KA55DCT-ND - Cut Tape (CT) 490-GCM155R71E123KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E123KA55D |
Description | CAP CER 0.012UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E123KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E123KA55J | Murata Electronics | 57 984 | 490-GCM155R71E123KA55JCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01120 | € 1,12 |
| 500 | € 0,00788 | € 3,94 |
| 1 000 | € 0,00684 | € 6,84 |
| 2 500 | € 0,00576 | € 14,40 |
| 5 000 | € 0,00511 | € 25,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00445 | € 44,50 |
| 20 000 | € 0,00403 | € 80,60 |
| 30 000 | € 0,00382 | € 114,60 |
| 50 000 | € 0,00358 | € 179,00 |
| 70 000 | € 0,00345 | € 241,50 |
| 100 000 | € 0,00331 | € 331,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

