10000 pF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81E103KA37D

DigiKey Part Number
490-GCM155L81E103KA37DTR-ND - Tape & Reel (TR)
490-GCM155L81E103KA37DCT-ND - Cut Tape (CT)
490-GCM155L81E103KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155L81E103KA37D
Description
CAP CER 10000PF 25V X8L 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155L81E103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02700€ 0,27
50€ 0,01780€ 0,89
100€ 0,01510€ 1,51
500€ 0,01076€ 5,38
1 000€ 0,00942€ 9,42
2 500€ 0,00802€ 20,05
5 000€ 0,00718€ 35,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00562€ 56,20
20 000€ 0,00555€ 111,00
30 000€ 0,00552€ 165,60
50 000€ 0,00543€ 271,50
70 000€ 0,00524€ 366,80
100 000€ 0,00506€ 506,00
120 000€ 0,00497€ 596,40
240 000€ 0,00494€ 1 185,60
250 000€ 0,00467€ 1 167,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980