1000 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H102FA16D

DigiKey Part Number
490-GCM1555G1H102FA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1H102FA16DCT-ND - Cut Tape (CT)
490-GCM1555G1H102FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1H102FA16D
Description
CAP CER 1000PF 50V X8G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555G1H102FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05100€ 0,51
50€ 0,03540€ 1,77
100€ 0,03060€ 3,06
500€ 0,02248€ 11,24
1 000€ 0,01998€ 19,98
2 500€ 0,01737€ 43,42
5 000€ 0,01580€ 79,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01409€ 140,90
20 000€ 0,01306€ 261,20
30 000€ 0,01254€ 376,20
50 000€ 0,01197€ 598,50
70 000€ 0,01164€ 814,80
100 000€ 0,01132€ 1 132,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980