
GCM1555C1H391FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H391FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H391FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H391FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H391FA16D |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H391FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02500 | € 1,25 |
| 100 | € 0,02130 | € 2,13 |
| 500 | € 0,01542 | € 7,71 |
| 1 000 | € 0,01361 | € 13,61 |
| 2 500 | € 0,01169 | € 29,23 |
| 5 000 | € 0,01054 | € 52,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00932 | € 93,20 |
| 20 000 | € 0,00856 | € 171,20 |
| 30 000 | € 0,00818 | € 245,40 |
| 50 000 | € 0,00776 | € 388,00 |
| 70 000 | € 0,00752 | € 526,40 |
| 100 000 | € 0,00728 | € 728,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

