
GCM1555C1H301JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H301JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H301JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H301JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H301JA16D |
Description | CAP CER 300PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H301JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02220 | € 1,11 |
| 100 | € 0,01910 | € 1,91 |
| 500 | € 0,01370 | € 6,85 |
| 1 000 | € 0,01205 | € 12,05 |
| 2 500 | € 0,01032 | € 25,80 |
| 5 000 | € 0,00928 | € 46,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00819 | € 81,90 |
| 20 000 | € 0,00750 | € 150,00 |
| 30 000 | € 0,00716 | € 214,80 |
| 50 000 | € 0,00679 | € 339,50 |
| 70 000 | € 0,00656 | € 459,20 |
| 100 000 | € 0,00635 | € 635,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

