
GCM1555C1H240JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H240JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H240JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H240JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H240JA16D |
Description | CAP CER 24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H240JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01610 | € 1,61 |
| 500 | € 0,01144 | € 5,72 |
| 1 000 | € 0,01003 | € 10,03 |
| 2 500 | € 0,00854 | € 21,35 |
| 5 000 | € 0,00765 | € 38,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00672 | € 67,20 |
| 20 000 | € 0,00613 | € 122,60 |
| 30 000 | € 0,00584 | € 175,20 |
| 50 000 | € 0,00552 | € 276,00 |
| 70 000 | € 0,00533 | € 373,10 |
| 100 000 | € 0,00515 | € 515,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

