
GCM1555C1H201GA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H201GA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H201GA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H201GA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H201GA16J |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H201GA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02130 | € 2,13 |
| 500 | € 0,01536 | € 7,68 |
| 1 000 | € 0,01354 | € 13,54 |
| 2 500 | € 0,01163 | € 29,07 |
| 5 000 | € 0,01048 | € 52,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00772 | € 386,00 |
| 100 000 | € 0,00724 | € 724,00 |
| 150 000 | € 0,00700 | € 1 050,00 |
| 250 000 | € 0,00674 | € 1 685,00 |
| 350 000 | € 0,00658 | € 2 303,00 |
| 500 000 | € 0,00644 | € 3 220,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

