
GCM033R71A152KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71A152KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71A152KA03DCT-ND - Cut Tape (CT) 490-GCM033R71A152KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71A152KA03D |
Description | CAP CER 1500PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71A152KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02000 | € 0,20 |
| 50 | € 0,01320 | € 0,66 |
| 100 | € 0,01120 | € 1,12 |
| 500 | € 0,00786 | € 3,93 |
| 1 000 | € 0,00684 | € 6,84 |
| 2 500 | € 0,00577 | € 14,43 |
| 5 000 | € 0,00513 | € 25,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00282 | € 42,30 |
| 30 000 | € 0,00279 | € 83,70 |
| 45 000 | € 0,00277 | € 124,65 |
| 75 000 | € 0,00275 | € 206,25 |
| 105 000 | € 0,00274 | € 287,70 |
| 150 000 | € 0,00273 | € 409,50 |
| 360 000 | € 0,00257 | € 925,20 |
| 375 000 | € 0,00256 | € 960,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

