
GCM0335C1HR30WA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1HR30WA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1HR30WA16DCT-ND - Cut Tape (CT) 490-GCM0335C1HR30WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1HR30WA16D |
Description | CAP CER 0.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1HR30WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 50 | € 0,01720 | € 0,86 |
| 100 | € 0,01460 | € 1,46 |
| 500 | € 0,01036 | € 5,18 |
| 1 000 | € 0,00907 | € 9,07 |
| 2 500 | € 0,00770 | € 19,25 |
| 5 000 | € 0,00688 | € 34,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00537 | € 80,55 |
| 30 000 | € 0,00491 | € 147,30 |
| 45 000 | € 0,00469 | € 211,05 |
| 75 000 | € 0,00443 | € 332,25 |
| 105 000 | € 0,00428 | € 449,40 |
| 150 000 | € 0,00414 | € 621,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

