
GCM0335C1E560JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E560JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E560JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E560JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E560JA16D |
Description | CAP CER 56PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E560JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1E560JA02D | Murata Electronics | 44 894 | 490-GRT0335C1E560JA02DCT-ND | € 0,08000 | Parametric Equivalent |
| CGA1A2C0G1E560J030BA | TDK | 32 704 | 445-9041-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,01000 | € 1,00 |
| 500 | € 0,00698 | € 3,49 |
| 1 000 | € 0,00606 | € 6,06 |
| 2 500 | € 0,00508 | € 12,70 |
| 5 000 | € 0,00450 | € 22,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00350 | € 52,50 |
| 30 000 | € 0,00317 | € 95,10 |
| 45 000 | € 0,00301 | € 135,45 |
| 75 000 | € 0,00283 | € 212,25 |
| 105 000 | € 0,00272 | € 285,60 |
| 150 000 | € 0,00262 | € 393,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

