Parametric Equivalent

GCJ32ER91C106KE01L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER91C106KE01LTR-ND - Tape & Reel (TR) 490-GCJ32ER91C106KE01LCT-ND - Cut Tape (CT) 490-GCJ32ER91C106KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER91C106KE01L |
Description | CAP CER 10UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER91C106KE01L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32ER91C106KE01K | Murata Electronics | 0 | 490-GCJ32ER91C106KE01KTR-ND | € 0,45409 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,86100 | € 8,61 |
| 50 | € 0,68460 | € 34,23 |
| 100 | € 0,63030 | € 63,03 |
| 500 | € 0,53850 | € 269,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49551 | € 495,51 |
| 2 000 | € 0,47280 | € 945,60 |
| 3 000 | € 0,46142 | € 1 384,26 |
| 5 000 | € 0,44880 | € 2 244,00 |
| 7 000 | € 0,44143 | € 3 090,01 |
| 10 000 | € 0,43433 | € 4 343,30 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |


