0.47 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BL8YA474KA01L

DigiKey Part Number
490-GCJ21BL8YA474KA01LTR-ND - Tape & Reel (TR)
490-GCJ21BL8YA474KA01LCT-ND - Cut Tape (CT)
490-GCJ21BL8YA474KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BL8YA474KA01L
Description
CAP CER 0.47UF 35V X8L 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BL8YA474KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,16600€ 1,66
50€ 0,12180€ 6,09
100€ 0,10820€ 10,82
500€ 0,08510€ 42,55
1 000€ 0,07797€ 77,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07057€ 211,71
6 000€ 0,06619€ 397,14
9 000€ 0,06251€ 562,59
15 000€ 0,06157€ 923,55
21 000€ 0,06015€ 1 263,15
30 000€ 0,05878€ 1 763,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160