
GCJ219R71H334KA12D | |
|---|---|
DigiKey Part Number | 490-14413-2-ND - Tape & Reel (TR) 490-14413-1-ND - Cut Tape (CT) 490-14413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ219R71H334KA12D |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ219R71H334KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12800 | € 1,28 |
| 50 | € 0,09260 | € 4,63 |
| 100 | € 0,08160 | € 8,16 |
| 500 | € 0,06328 | € 31,64 |
| 1 000 | € 0,05762 | € 57,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04684 | € 187,36 |
| 8 000 | € 0,04642 | € 371,36 |
| 12 000 | € 0,04532 | € 543,84 |
| 20 000 | € 0,04354 | € 870,80 |
| 28 000 | € 0,04250 | € 1 190,00 |
| 40 000 | € 0,04214 | € 1 685,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

