
GCJ188R71E223MA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E223MA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71E223MA01JCT-ND - Cut Tape (CT) 490-GCJ188R71E223MA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E223MA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E223MA01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01998 | € 19,98 |
| 2 500 | € 0,01737 | € 43,42 |
| 5 000 | € 0,01580 | € 79,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01409 | € 140,90 |
| 20 000 | € 0,01306 | € 261,20 |
| 30 000 | € 0,01254 | € 376,20 |
| 50 000 | € 0,01197 | € 598,50 |
| 70 000 | € 0,01164 | € 814,80 |
| 100 000 | € 0,01132 | € 1 132,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

