Direct

GCJ188R71A154KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71A154KA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188R71A154KA01D |
Description | CAP CER |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71A154KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71C154KA01D | Murata Electronics | 3 750 | 490-GCJ188R71C154KA01DCT-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03521 | € 140,84 |
| Unit Price without VAT: | € 0,03521 |
|---|---|
| Unit Price with VAT: | € 0,04296 |


