3.3 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188L8EC335KE08D

DigiKey Part Number
490-GCJ188L8EC335KE08DTR-ND - Tape & Reel (TR)
490-GCJ188L8EC335KE08DCT-ND - Cut Tape (CT)
490-GCJ188L8EC335KE08DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188L8EC335KE08D
Description
CAP CER 3.3UF 6.3V X8L 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188L8EC335KE08D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,14000€ 1,40
50€ 0,10180€ 5,09
100€ 0,08980€ 8,98
500€ 0,06980€ 34,90
1 000€ 0,06362€ 63,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05170€ 206,80
8 000€ 0,04842€ 387,36
12 000€ 0,04678€ 561,36
20 000€ 0,04496€ 899,20
28 000€ 0,04389€ 1 228,92
40 000€ 0,04287€ 1 714,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280