
GCG2195G1H822JA01D | |
|---|---|
DigiKey Part Number | 490-GCG2195G1H822JA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG2195G1H822JA01D |
Description | CAP CER 8200PF 50V X8G 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8200 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG2195G1H822JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09275 | € 371,00 |
| Unit Price without VAT: | € 0,09275 |
|---|---|
| Unit Price with VAT: | € 0,11316 |

