GC355DD7LQ224KX18K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 489
Unit Price: € 1,41000
Datasheet
0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC355DD7LQ224KX18K

DigiKey Part Number
490-GC355DD7LQ224KX18KTR-ND - Tape & Reel (TR)
490-GC355DD7LQ224KX18KCT-ND - Cut Tape (CT)
490-GC355DD7LQ224KX18KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC355DD7LQ224KX18K
Description
CAP CER 0.22UF 630V X7T 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC355DD7LQ224KX18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,41000€ 1,41
10€ 0,93700€ 9,37
50€ 0,74900€ 37,45
100€ 0,69080€ 69,08
500€ 0,59246€ 296,23
1 000€ 0,56203€ 562,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,50160€ 2 006,40
8 000€ 0,48510€ 3 880,80
12 000€ 0,47683€ 5 721,96
Manufacturers Standard Package
Unit Price without VAT:€ 1,41000
Unit Price with VAT:€ 1,72020