
GC343DD7LQ154KX18K | |
|---|---|
DigiKey Part Number | 490-GC343DD7LQ154KX18KTR-ND - Tape & Reel (TR) 490-GC343DD7LQ154KX18KCT-ND - Cut Tape (CT) 490-GC343DD7LQ154KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC343DD7LQ154KX18K |
Description | CAP CER 0.15UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC343DD7LQ154KX18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,60500 | € 6,05 |
| 50 | € 0,47240 | € 23,62 |
| 100 | € 0,43150 | € 43,15 |
| 500 | € 0,36236 | € 181,18 |
| 1 000 | € 0,34098 | € 340,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,30008 | € 1 200,32 |
| 8 000 | € 0,28849 | € 2 307,92 |
| 12 000 | € 0,28268 | € 3 392,16 |
| 20 000 | € 0,27625 | € 5 525,00 |
| 28 000 | € 0,27248 | € 7 629,44 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,14680 |

