
GC331CD7LQ473KX19K | |
|---|---|
DigiKey Part Number | 490-GC331CD7LQ473KX19KTR-ND - Tape & Reel (TR) 490-GC331CD7LQ473KX19KCT-ND - Cut Tape (CT) 490-GC331CD7LQ473KX19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD7LQ473KX19K |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331CD7LQ473KX19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22500 | € 2,25 |
| 50 | € 0,16720 | € 8,36 |
| 100 | € 0,14950 | € 14,95 |
| 500 | € 0,11954 | € 59,77 |
| 1 000 | € 0,11030 | € 110,30 |
| 2 500 | € 0,10056 | € 251,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09313 | € 745,04 |
| 16 000 | € 0,08881 | € 1 420,96 |
| 24 000 | € 0,08665 | € 2 079,60 |
| 40 000 | € 0,08425 | € 3 370,00 |
| 56 000 | € 0,08285 | € 4 639,60 |
| 80 000 | € 0,08150 | € 6 520,00 |
| 96 000 | € 0,08086 | € 7 762,56 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

