
GC331BD7LQ333KX18K | |
|---|---|
DigiKey Part Number | 490-GC331BD7LQ333KX18KTR-ND - Tape & Reel (TR) 490-GC331BD7LQ333KX18KCT-ND - Cut Tape (CT) 490-GC331BD7LQ333KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LQ333KX18K |
Description | CAP CER 0.033UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331BD7LQ333KX18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21100 | € 2,11 |
| 50 | € 0,15560 | € 7,78 |
| 100 | € 0,13860 | € 13,86 |
| 500 | € 0,11020 | € 55,10 |
| 1 000 | € 0,10142 | € 101,42 |
| 2 500 | € 0,09216 | € 230,40 |
| 5 000 | € 0,08658 | € 432,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07965 | € 796,50 |
| 20 000 | € 0,07597 | € 1 519,40 |
| 30 000 | € 0,07413 | € 2 223,90 |
| 50 000 | € 0,07209 | € 3 604,50 |
| 70 000 | € 0,07090 | € 4 963,00 |
| 100 000 | € 0,06976 | € 6 976,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

