0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331BD7LQ223KX18K

DigiKey Part Number
490-GC331BD7LQ223KX18KTR-ND - Tape & Reel (TR)
490-GC331BD7LQ223KX18KCT-ND - Cut Tape (CT)
490-GC331BD7LQ223KX18KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331BD7LQ223KX18K
Description
CAP CER 0.022UF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC331BD7LQ223KX18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19000€ 1,90
50€ 0,13960€ 6,98
100€ 0,12410€ 12,41
500€ 0,09810€ 49,05
1 000€ 0,09007€ 90,07
2 500€ 0,08160€ 204,00
5 000€ 0,07650€ 382,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07023€ 702,30
20 000€ 0,06687€ 1 337,40
30 000€ 0,06519€ 1 955,70
50 000€ 0,06333€ 3 166,50
70 000€ 0,06224€ 4 356,80
100 000€ 0,06119€ 6 119,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040