
GC331AD7LQ153KX18J | |
|---|---|
DigiKey Part Number | 490-GC331AD7LQ153KX18JTR-ND - Tape & Reel (TR) 490-GC331AD7LQ153KX18JCT-ND - Cut Tape (CT) 490-GC331AD7LQ153KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LQ153KX18J |
Description | CAP CER 0.015UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD7LQ153KX18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18300 | € 1,83 |
| 50 | € 0,13460 | € 6,73 |
| 100 | € 0,11980 | € 11,98 |
| 500 | € 0,09470 | € 47,35 |
| 1 000 | € 0,08697 | € 86,97 |
| 2 500 | € 0,07882 | € 197,05 |
| 5 000 | € 0,07391 | € 369,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07049 | € 704,90 |
| 20 000 | € 0,06788 | € 1 357,60 |
| 30 000 | € 0,06618 | € 1 985,40 |
| 50 000 | € 0,06477 | € 3 238,50 |
| 70 000 | € 0,06163 | € 4 314,10 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

