
GA342QR7GD221KW01L | |
|---|---|
DigiKey Part Number | 490-3485-2-ND - Tape & Reel (TR) 490-3485-1-ND - Cut Tape (CT) 490-3485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD221KW01L |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD221KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,52600 | € 5,26 |
| 50 | € 0,40860 | € 20,43 |
| 100 | € 0,37240 | € 37,24 |
| 500 | € 0,31132 | € 155,66 |
| 1 000 | € 0,29243 | € 292,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28243 | € 564,86 |
| 4 000 | € 0,26938 | € 1 077,52 |
| 6 000 | € 0,26285 | € 1 577,10 |
| 10 000 | € 0,25560 | € 2 556,00 |
| 14 000 | € 0,25137 | € 3 519,18 |
| 20 000 | € 0,24729 | € 4 945,80 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

