100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342QR7GD101KW01L

DigiKey Part Number
490-3483-2-ND - Tape & Reel (TR)
490-3483-1-ND - Cut Tape (CT)
490-3483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342QR7GD101KW01L
Description
CAP CER 100PF 250VAC X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342QR7GD101KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y3
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,31000€ 1,31
10€ 0,82100€ 8,21
50€ 0,66320€ 33,16
100€ 0,56260€ 56,26
500€ 0,49486€ 247,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,34088€ 681,76
4 000€ 0,33311€ 1 332,44
6 000€ 0,31556€ 1 893,36
10 000€ 0,30589€ 3 058,90
14 000€ 0,30252€ 4 235,28
20 000€ 0,29789€ 5 957,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,31000
Unit Price with VAT:€ 1,59820